Part Details for DB25P364TXLF by Amphenol FCi
Overview of DB25P364TXLF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DB25P364TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00905225
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Pin Vertical, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2404 | Europe - 279 |
|
$1.4329 / $2.4256 | Buy Now |
DISTI #
V36:1790_06366283
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Pin Vertical, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2218 | Americas - 230 |
|
$0.8150 / $1.1156 | Buy Now |
DISTI #
V99:2348_06366283
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Pin Vertical, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1739 | Americas - 3 |
|
$0.2421 / $0.9576 | Buy Now |
DISTI #
70473776
|
RS | FCI D Series, 25 Way Through Hole Mount PCB D-sub Connector Plug, 2.76mm Pitch | Amphenol FCI (Amphenol CS) DB25P364TXLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $2.7000 | RFQ |
DISTI #
BRGDB25P364TXLF
|
Heilind Electronics | DSUB SIGNAL STB 25PIN LF | Americas - 0 in Stock |
|
$1.6094 / $1.7506 | Buy Now |
DISTI #
54485001
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Pin Vertical, without Accessory RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 1936 | Americas - 38 |
|
$2.2517 | Buy Now |
DISTI #
BRGDB25P364TXLF
|
Interstate Connecting Components | DSUB SIGNAL STB 25PIN LF | 0 |
|
$1.6094 / $1.7506 | Buy Now |
Part Details for DB25P364TXLF
DB25P364TXLF CAD Models
DB25P364TXLF Part Data Attributes
|
DB25P364TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB25P364TXLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.479 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.193 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |