Part Details for DB25P065TXLF by Amphenol FCi
Overview of DB25P065TXLF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DB25P065TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06366988
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2218 | Americas - 152 |
|
$1.6210 | Buy Now |
DISTI #
E02:0323_00911280
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Europe - 130 |
|
$1.8570 / $3.1216 | Buy Now |
DISTI #
73484774
|
RS | DB25P065TXLF-DSUB SIGNAL STC 25PIN | Amphenol FCI (Amphenol CS) DB25P065TXLF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 | RFQ |
DISTI #
BRGDB25P065TXLF
|
Heilind Electronics | DSUB SIGNAL STC 25PIN | Americas - 0 in Stock |
|
$2.1935 / $2.3860 | Buy Now |
DISTI #
70318162
|
Verical | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2201 | Americas - 360 |
|
$3.2312 / $4.0530 | Buy Now |
DISTI #
56258223
|
Verical | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 177 |
|
$2.5600 / $2.9700 | Buy Now |
DISTI #
BRGDB25P065TXLF
|
Interstate Connecting Components | DSUB SIGNAL STC 25PIN | 0 |
|
$2.1935 / $2.3860 | Buy Now |
Part Details for DB25P065TXLF
DB25P065TXLF CAD Models
DB25P065TXLF Part Data Attributes
|
DB25P065TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB25P065TXLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.479 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |