Part Details for DB25P064TXLF by Amphenol FCi
Overview of DB25P064TXLF by Amphenol FCi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DB25P064TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00911260
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2414 | Europe - 585 |
|
$0.5861 | Buy Now |
DISTI #
V99:2348_06374084
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2232 | Americas - 31 |
|
$0.5919 / $0.8713 | Buy Now |
DISTI #
V36:1790_06374084
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2331 | Americas - 25 |
|
$0.5380 / $1.2478 | Buy Now |
DISTI #
P40:2555_09699582
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 7 |
|
$0.3136 / $0.4496 | Buy Now |
DISTI #
V79:2366_18324680
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1501 | Americas - 3 |
|
$0.7060 | Buy Now |
DISTI #
70236928
|
RS | Conn D-Sub CablePlug Straight Solder 25-Cnts MetalFace w/outAccessory | Amphenol FCI (Amphenol CS) DB25P064TXLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 371 |
|
$1.0000 / $1.2700 | Buy Now |
DISTI #
BRGDB25P064TXLF
|
Heilind Electronics | DSUB SIGNAL STC 25PIN | Americas - 347 in Stock |
|
$0.7226 / $0.9379 | Buy Now |
DISTI #
32010878
|
Verical | D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 87 |
|
$0.9600 | Buy Now |
DISTI #
BRGDB25P064TXLF
|
Interstate Connecting Components | DSUB SIGNAL STC 25PIN | 81 |
|
$0.7226 / $0.9379 | Buy Now |
DISTI #
Amphenol FCI DB25P064TXLF
|
PEI Genesis | DSUB SIGNAL STC 25PIN | 87 |
|
Buy Now |
Part Details for DB25P064TXLF
DB25P064TXLF CAD Models
DB25P064TXLF Part Data Attributes
|
DB25P064TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB25P064TXLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.479 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.106 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |