Part Details for DB25P by Cinch Connectivity Solutions
Overview of DB25P by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43F205
|
Newark | Plug, D, 25 Position, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Basic D Series, Connector Body Material:Metal Body, Contact Material:Copper, Body Material:Metal Rohs Compliant: No |Cinch Connectivity Solutions DB25P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$17.3900 / $31.4300 | Buy Now |
DISTI #
51AK5869
|
Newark | Plug, D, 25Way |Cinch Connectivity Solutions DB25P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$10.5100 / $14.5700 | Buy Now |
DISTI #
CDB25P-ND
|
DigiKey | DSUB 25 M SOD G ZINC Min Qty: 1 Lead time: 16 Weeks Container: - MARKETPLACE PRODUCT |
398 In Stock |
|
$8.0700 / $10.1700 | Buy Now |
Part Details for DB25P
DB25P CAD Models
DB25P Part Data Attributes
|
DB25P
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
DB25P
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |