Part Details for DB25-ST-1-JS by Adam Technologies Inc
Results Overview of DB25-ST-1-JS by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB25-ST-1-JS Information
DB25-ST-1-JS by Adam Technologies Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Price & Stock for DB25-ST-1-JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-ST-1-JS-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
918 In Stock |
|
$0.8670 / $1.5000 | Buy Now |
DISTI #
737-DB25-ST-1-JS
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB RCPT 25POS VERT SLDR RoHS: Compliant | 913 |
|
$0.8430 / $1.5000 | Buy Now |
|
Future Electronics | D-Sub Straight PCB 25 way Socket w/JS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.8430 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 25Pos Vertical Solder Cup - Tray RoHS: Compliant |
812 In Stock |
|
$0.8090 / $1.2160 | Buy Now |
DISTI #
60855841
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1951 | Americas - 800 |
|
$0.9718 / $1.4353 | Buy Now |
|
Powell Electronics | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1000 | 3300 |
|
$0.7625 / $0.9077 | Buy Now |
|
Master Electronics | Connector D-Sub Receptacle 25Pos Vertical Solder Cup - Tray RoHS: Compliant |
812 In Stock |
|
$0.8090 / $1.2160 | Buy Now |