Part Details for DB25-PT-1-JS by Adam Technologies Inc
Overview of DB25-PT-1-JS by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB25-PT-1-JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-PT-1-JS-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
254 In Stock |
|
$0.7219 / $1.1100 | Buy Now |
DISTI #
737-DB25-PT-1-JS
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB PLUG 25POS VERT SLDR RoHS: Compliant | 0 |
|
$0.7210 | Order Now |
|
Future Electronics | STRAIGHT PCB TAIL D-SUB CONNECTORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.7700 / $0.9050 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 25Pos Vertical Solder Cup - Tray RoHS: Compliant |
50 In Stock |
|
$0.7100 / $1.1370 | Buy Now |
DISTI #
51485648
|
Verical | Straight PCB Tail D-Sub Connectors RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1937 | Americas - 50 |
|
$1.5099 | Buy Now |
|
Master Electronics | Connector D-Sub Plug 25Pos Vertical Solder Cup - Tray RoHS: Compliant |
50 In Stock |
|
$0.7100 / $1.1370 | Buy Now |
Part Details for DB25-PT-1-JS
DB25-PT-1-JS CAD Models
DB25-PT-1-JS Part Data Attributes
|
DB25-PT-1-JS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DB25-PT-1-JS
Adam Technologies Inc
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.494 inch | |
Body Depth | 0.464 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for DB25-PT-1-JS
This table gives cross-reference parts and alternative options found for DB25-PT-1-JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB25-PT-1-JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB25PE1JSLHT | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Adam Technologies Inc | DB25-PT-1-JS vs DB25PE1JSLHT |
DB25PE1JSLEMI | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Adam Technologies Inc | DB25-PT-1-JS vs DB25PE1JSLEMI |
DB25PT1JS | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Adam Technologies Inc | DB25-PT-1-JS vs DB25PT1JS |
DB25PE1SL | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Adam Technologies Inc | DB25-PT-1-JS vs DB25PE1SL |
DB25PT1JSLEMI | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Adam Technologies Inc | DB25-PT-1-JS vs DB25PT1JSLEMI |
DB25PT1SL | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Adam Technologies Inc | DB25-PT-1-JS vs DB25PT1SL |
DB25PT1JSEMI | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Adam Technologies Inc | DB25-PT-1-JS vs DB25PT1JSEMI |
DB25PE1JS | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Adam Technologies Inc | DB25-PT-1-JS vs DB25PE1JS |
DB25PE1JSHT | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Adam Technologies Inc | DB25-PT-1-JS vs DB25PE1JSHT |
DB25PT1SLHT | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Adam Technologies Inc | DB25-PT-1-JS vs DB25PT1SLHT |