Part Details for DB25-PA-M2 by Adam Technologies Inc
Overview of DB25-PA-M2 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB25-PA-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-PA-M2-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1035 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2796 | Buy Now |
DISTI #
737-DB25-PA-M2
|
Mouser Electronics | D-Sub Standard Connectors 25P MALE STRGHT PCB FLUSH MT RoHS: Compliant | 0 |
|
$1.2500 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 25Pos Vertical Solder - Tray RoHS: Compliant | 0 |
|
$0.9270 / $1.6630 | Buy Now |
DISTI #
DB25-PA-M2
|
TME | D-Sub, PIN: 25, socket, male, straight, THT, UNC 4-40, 5A, 250V Min Qty: 1 | 156 |
|
$0.9900 / $1.4200 | Buy Now |
Part Details for DB25-PA-M2
DB25-PA-M2 CAD Models
DB25-PA-M2 Part Data Attributes
|
DB25-PA-M2
Adam Technologies Inc
Buy Now
|
Compare Parts:
DB25-PA-M2
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |