Part Details for DB25-ALL by Tripp Lite
Overview of DB25-ALL by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB25-ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3953
|
Newark | Data Line Surge Suppressor, Suppressor Type:Data Line, Peak Surge Current:340A, Product Range:Datashield Series, Applications:Rs-232 Db-25 Data Terminals, Datacom Equipment, Pcs, Printers, Modems, Clamping Voltage Vc Max:18V Rohs Compliant: Na |Eaton Tripp Lite DB25-ALL Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0400 | Buy Now |
DISTI #
DB25-ALL
|
Avnet Americas | NETWORK IN-LINE DATALINE SURGE 120V / 230V 25-PIN DB25 - Bulk (Alt: DB25-ALL) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Surge Suppressors Lightning In Line | 0 |
|
$22.6400 / $41.1900 | Buy Now |
DISTI #
DB25-ALL
|
Avnet Americas | NETWORK IN-LINE DATALINE SURGE 120V / 230V 25-PIN DB25 - Bulk (Alt: DB25-ALL) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |