Part Details for DB25-08 by Diotec Semiconductor AG
Results Overview of DB25-08 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB25-08 Information
DB25-08 by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Price & Stock for DB25-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DB25-08-ND
|
DigiKey | BRIDGE RECT 3PHASE 800V 25A DB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$2.0218 / $4.3100 | Buy Now |
DISTI #
637-DB25-08
|
Mouser Electronics | Bridge Rectifiers Bridge, 3phase, DB, 800V, 25A, 150C, 350A RoHS: Compliant | 16 |
|
$2.0200 / $4.3900 | Buy Now |
|
Onlinecomponents.com | Bridge - 3phase - DB - 800V - 25A - 350A - 1.05V RoHS: Compliant | 1050 Factory Stock |
|
$1.7700 / $2.3500 | Buy Now |
DISTI #
87337122
|
Verical | Diode Rectifier Bridge Single 800V 35A 5-Pin Box Min Qty: 21 Package Multiple: 1 | Americas - 52 |
|
$3.4720 | Buy Now |
DISTI #
DB25-08-DIO
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 25A, Ifsm: 350A, THT Min Qty: 1 | 23 |
|
$2.2600 / $3.3000 | Buy Now |
|
Master Electronics | Bridge - 3phase - DB - 800V - 25A - 350A - 1.05V RoHS: Compliant | 1050 Factory Stock |
|
$1.7700 / $2.3500 | Buy Now |
Part Details for DB25-08
DB25-08 CAD Models
DB25-08 Part Data Attributes
|
DB25-08
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DB25-08
Diotec Semiconductor AG
Bridge Rectifier Diode, 3 Phase, 25A, 800V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-X5 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 385 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |