Part Details for DB20962 by ITT Interconnect Solutions
Overview of DB20962 by ITT Interconnect Solutions
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DB20962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3715
|
Newark | Round Cable Clamp, Size Db, Steel, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Steel Body, Accessory Type:Round Cable Clamp, Body Color:Yellow, Connector Shell Size:Db, External Depth:1.062" Rohs Compliant: No |Itt Cannon DB20962 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$10.5600 / $13.6600 | Buy Now |
DISTI #
49Y4273
|
Newark | D Sub Backshell, Db, 180 , Steel Body Rohs Compliant: No |Itt Cannon DB20962 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12.4500 / $16.1200 | Buy Now |
DISTI #
96AC7356
|
Newark | 020962-0000/Finish = Cadmium Rohs Compliant: No |Itt Cannon DB20962 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 780 |
|
$10.5600 | Buy Now |
DISTI #
1003-1046-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG Min Qty: 1 Lead time: 14 Weeks Container: Bag |
356 In Stock |
|
$7.9391 / $13.1300 | Buy Now |
DISTI #
020962-0000
|
Avnet Americas | Connector Accessories 25 POS D-Sub Endbell Backshell Carbon Steel Yellow Chromate Over Cadmium - Bulk (Alt: 020962-0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 780 |
|
$8.2418 | Buy Now |
DISTI #
CAN DB20962
|
Avnet Americas | Connector Accessories 25 POS D-Sub Endbell Backshell Carbon Steel Yellow Chromate Over Cadmium - Bulk (Alt: CAN DB20962) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
49Y4273
|
Avnet Americas | Connector Accessories 25 POS D-Sub Endbell Backshell Carbon Steel Yellow Chromate Over Cadmium - Bulk (Alt: 49Y4273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$13.1900 / $16.1200 | Buy Now |
DISTI #
93F3715
|
Avnet Americas | Connector Accessories 25 POS D-Sub Endbell Backshell Carbon Steel Yellow Chromate Over Cadmium - Bulk (Alt: 93F3715) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 4 Days Container: Bulk | 29 Partner Stock |
|
$13.0900 | Buy Now |
DISTI #
965-DB20962
|
Mouser Electronics | D-Sub Backshells DSUB DB ROUND C/C CAD | 235 |
|
$9.4100 / $12.6200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |
Part Details for DB20962
DB20962 CAD Models
DB20962 Part Data Attributes:
|
DB20962
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB20962
ITT Interconnect Solutions
Connector Accessory, Cable Clamp,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Option 1 | SCREW |