There are no models available for this part yet.
Overview of DB205S by HY Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DB205S by HY Electronic Corp
Part Data Attributes for DB205S by HY Electronic Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HY ELECTRONIC CORP
|
Package Description
|
PLASTIC, DBS, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
600 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-G4
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for DB205S
This table gives cross-reference parts and alternative options found for DB205S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB205S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP206-LF | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | DB205S vs KBP206-LF |
2W06-LF | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | DB205S vs 2W06-LF |
GBJ2J-LF | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBL, 4 PIN | Won-Top Electronics Co Ltd | DB205S vs GBJ2J-LF |
GBL206L | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Diodes Incorporated | DB205S vs GBL206L |
GBL206L | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Lite-On Semiconductor Corporation | DB205S vs GBL206L |
KBP206G-LF | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | DB205S vs KBP206G-LF |
Related Parts for DB205S
-
6A10Rectifier Diodes
-
MMSZ15T1GZener Diodes
-
EKZM160ETD471MHB5DFixed Capacitors
-
PMPB55ENEAPower Field-Effect Transistors
-
RT0402BRD0780K6LFixed Resistors
-
FDN359ANSmall Signal Field-Effect Transistors
-
BC858B,215Small Signal Bipolar Transistors
-
LT1761ES5-2.8#TRPBFLinear Regulator ICs
-
MCP112T-240E/LBPower Management Circuits