Part Details for DB200303H1A-3T0 by Wakefield-Vette
Overview of DB200303H1A-3T0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB200303H1A-3T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2345
|
Newark | Slim-Line Blower, 20Mm, 0.34Cfm, 3Vdc, Blower Type:Slimline, Supply Voltage:3Vdc, Voltage Type:Dc, Fan Frame Size:20Mm, External Depth:3.2Mm, Air Flow - Cfm:0.34Cfm, Air Flow - M3/Min:0.009M³/Min, Noise Rating:26.9Dba, Bearing Type:-Rohs Compliant: Yes |Wakefield Thermal DB200303H1A-3T0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7800 | Buy Now |
DISTI #
345-DB200303H1A-3T0-ND
|
DigiKey | FAN BLOWER 20X3.2MM 3VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8908 / $22.4300 | Buy Now |
DISTI #
567-DB200303H1A-3T0
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 20x20x3.2, 3VDC, 0.34CFM, 0.24W, 26.9dBA, 3 Lead, Slim-Line RoHS: Compliant | 0 |
|
$15.8900 | Order Now |
DISTI #
000000000006294103
|
Sager | Blowers & Centrifugal Fans Blower, 20x20x3.2, 3VDC, 0.34CFM, 0.24W, 26.9dBA, 3 Lead, Slim-Line | 468 |
|
Buy Now |