Part Details for DB1U0000000000D000 by Vishay Intertechnologies
Overview of DB1U0000000000D000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DB1U0000000000D000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB1U0000000000D000
|
Avnet Americas | Resistor Jumper Wire Bridge 5A Axial Leaded T/R - Tape and Reel (Alt: DB1U0000000000D000) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0216 | Buy Now |
DISTI #
594-DB1U0000000000D0
|
Mouser Electronics | Metal Film Resistors - Through Hole DB1 U 0R0 R0 e3 | 0 |
|
$0.0200 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks | 0 |
|
$0.0214 | Buy Now |
Part Details for DB1U0000000000D000
DB1U0000000000D000 CAD Models
DB1U0000000000D000 Part Data Attributes
|
DB1U0000000000D000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DB1U0000000000D000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | RATED CURRENT: 5A | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for DB1U0000000000D000
This table gives cross-reference parts and alternative options found for DB1U0000000000D000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB1U0000000000D000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WIRE0580000000A500 | JUMPER, WIRE, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | DB1U0000000000D000 vs WIRE0580000000A500 |
PCD14ZA0R00 | JUMPER, WIRE, 0ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | DB1U0000000000D000 vs PCD14ZA0R00 |
DB2U0000000000D000 | Wire Wound, 0ohm, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | DB1U0000000000D000 vs DB2U0000000000D000 |
WIRE0580000000A500 | Wire Wound, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | DB1U0000000000D000 vs WIRE0580000000A500 |