Part Details for DB1C-A1RC by Cherry Industrial Solutions
Overview of DB1C-A1RC by Cherry Industrial Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB1C-A1RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DB1C-A1RC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 32 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
460 In Stock |
|
$2.1100 / $2.2500 | Buy Now |
DISTI #
DB1C-A1RC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 32 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8160 | Buy Now |
DISTI #
540-DB1C-A1RC
|
Mouser Electronics | Basic / Snap Action Switches 5A 125-250VAC Solder Term 18.5mm Actuator RoHS: Compliant | 2025 |
|
$1.8100 / $2.7000 | Buy Now |
DISTI #
70332159
|
RS | Switch, Snap Action, SPDT, NO/NC, Roller Actuator, Gold/Silver Alloy,6A,250VAC, Solder | ZF Electronics DB1C-A1RC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 111 |
|
$2.0700 / $2.7700 | Buy Now |
DISTI #
000000000004967119
|
Sager | Basic / Snap Action Switches 5A 125-250VAC Solder Term 18.5mm Actuator Min Qty: 1120 | 0 |
|
$1.5000 / $1.9100 | Buy Now |