Part Details for DB157SC by Rectron Semiconductor
Results Overview of DB157SC by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB157SC Information
DB157SC by Rectron Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB157SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-DB157SC
|
Mouser Electronics | Bridge Rectifiers 1.5A 1000V SM GP RoHS: Compliant | 0 |
|
$0.2870 / $0.2970 | Order Now |
Part Details for DB157SC
DB157SC CAD Models
DB157SC Part Data Attributes
|
DB157SC
Rectron Semiconductor
Buy Now
|
Compare Parts:
DB157SC
Rectron Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Rectron |