Part Details for DB157 by SMC Diode Solutions
Overview of DB157 by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9002AC-433N25DB157.28640 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for DB157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-DB157-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1.5A DB-M Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1860 In Stock |
|
$0.0819 / $0.5200 | Buy Now |