Part Details for DB154S by DC Components Co Ltd
Overview of DB154S by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB154S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB154S-DC
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 1.5A, Ifsm: 50A Min Qty: 5 | 2800 |
|
$0.0830 / $0.1600 | Buy Now |