Part Details for DB152-BP by Micro Commercial Components
Overview of DB152-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB152-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DB152-BP-ND
|
DigiKey | Interface Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0886 | Buy Now |
DISTI #
833-DB152-BP
|
Mouser Electronics | Bridge Rectifiers 1.5A Bridge Rectifiers RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0867 | Buy Now |
Part Details for DB152-BP
DB152-BP CAD Models
DB152-BP Part Data Attributes:
|
DB152-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DB152-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, DB-1, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DIP | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DB152-BP
This table gives cross-reference parts and alternative options found for DB152-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB152-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W01-H | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | DB152-BP vs W01-H |
B40C1500-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | DB152-BP vs B40C1500-LF |
KBP151-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | DB152-BP vs KBP151-LF |
DI151ST/R13 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | DB152-BP vs DI151ST/R13 |
W01M-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | DB152-BP vs W01M-LF |
W01G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | DB152-BP vs W01G |
W01 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | DB152-BP vs W01 |
W01M | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, WOM, 4 PIN | Uniohm Corp | DB152-BP vs W01M |
RB152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, RB-15, 4 PIN | Uniohm Corp | DB152-BP vs RB152 |
DF151S-T3-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Won-Top Electronics Co Ltd | DB152-BP vs DF151S-T3-LF |