Part Details for DB15-SS-W by Encitech AB
Overview of DB15-SS-W by Encitech AB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for DB15-SS-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB15-SS-W
|
TME | D-Sub, PIN: 15, plug, female, for cable, soldering, white Min Qty: 1 | 0 |
|
$0.6700 / $1.0600 | RFQ |