Part Details for DB141V-2.54-10P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB141V-2.54-10P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for DB141V-2.54-10P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.2~1 20~24 2.54mm 1x10P -40��~+105�� 6A 10P 130V Through Hole Green 10 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS | 133 |
|
$0.4207 / $0.7885 | Buy Now |
|
LCSC | 0.21 2024 2.54mm 1x10P -40+105 6A 10P 130V Green 10 1 PluginP2.54mm Spring Clamp System Terminal Block ROHS | 171 |
|
$0.4300 / $0.8143 | Buy Now |