Part Details for DB141R-2.54-3P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB141R-2.54-3P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB141R-2.54-3P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.21 2024 2.54mm 1x3P -40+105 6A 3P 130V Green 3 1 Push-PullP2.54mm Spring Clamp System Terminal Block ROHS | 1061 |
|
$0.1229 / $0.2535 | Buy Now |