Part Details for DB13W3S500G30LF by Amphenol FCi
Overview of DB13W3S500G30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB13W3S500G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73452278
|
RS | DB13W3S500G30LF-DSUB POWER STB 13W3 SOCK | Amphenol FCI (Amphenol CS) DB13W3S500G30LF Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6200 | RFQ |
DISTI #
BRGDB13W3S500G30LF
|
Heilind Electronics | DB13W3S500G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDB13W3S500G30LF
|
Interstate Connecting Components | DB13W3S500G30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DB13W3S500G30LF
DB13W3S500G30LF CAD Models
DB13W3S500G30LF Part Data Attributes:
|
DB13W3S500G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB13W3S500G30LF
Amphenol FCi
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB13W3S500G30LF
This table gives cross-reference parts and alternative options found for DB13W3S500G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB13W3S500G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB13W3S500G30 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DB13W3S500G30LF vs DB13W3S500G30 |