Part Details for DB13W3S300G30LF by Amphenol FCi
Results Overview of DB13W3S300G30LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB13W3S300G30LF Information
DB13W3S300G30LF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DB13W3S300G30LF | Amphenol Communications Solutions | DB13W3S300G30LF-DSUB POWER STB 13W3 SOCK |
Price & Stock for DB13W3S300G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB13W3S300G30LF-ND
|
DigiKey | CONN D-SUB RCPT 13POS VERT SLDR Min Qty: 400 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7392 | Buy Now |
DISTI #
73454761
|
RS | DB13W3S300G30LF-DSUB POWER STB 13W3 SOCK | Amphenol FCI (Amphenol CS) DB13W3S300G30LF Min Qty: 400 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4900 | RFQ |
DISTI #
BRGDB13W3S300G30LF
|
Heilind Electronics | DB13W3S300G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDB13W3S300G30LF
|
Interstate Connecting Components | DB13W3S300G30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DB13W3S300G30LF
DB13W3S300G30LF CAD Models
DB13W3S300G30LF Part Data Attributes
|
DB13W3S300G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB13W3S300G30LF
Amphenol FCi
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | PURE BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB13W3S300G30LF
This table gives cross-reference parts and alternative options found for DB13W3S300G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB13W3S300G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBME13W3SNMBKFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | DB13W3S300G30LF vs DBME13W3SNMBKFR163 |
DBMM-13W3SX | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | DB13W3S300G30LF vs DBMM-13W3SX |
DBMY13W3SNMBF179FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Wire Wrap Terminal, Receptacle | DB13W3S300G30LF vs DBMY13W3SNMBF179FR163 |
DBO13W3S543H30LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket RA Solder 30A, Europe Standard, 500 Cycles, Front:Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | DB13W3S300G30LF vs DBO13W3S543H30LF |
DB13W3S543G30LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket Right Angle Solder 30A, Europe Standard, 500 Cycles, Front:Without Accessory, Back:Harpoons for 1.6mm PCB Thickness. | DB13W3S300G30LF vs DB13W3S543G30LF |
DEME-13W3SET | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | DB13W3S300G30LF vs DEME-13W3SET |
CBD13W3F37000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | DB13W3S300G30LF vs CBD13W3F37000S |
DBL13W3S300A00LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DB13W3S300G30LF vs DBL13W3S300A00LF |
DCM-13W3SM | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | DB13W3S300G30LF vs DCM-13W3SM |
CBD13W3F85000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | DB13W3S300G30LF vs CBD13W3F85000S |