Part Details for DB13W3PA00LF by Amphenol FCi
Overview of DB13W3PA00LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB13W3PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70378184
|
RS | FCI DW SER Pmnt Hybrid Solder D-Sub Conn Plug,10(Signal),3(Power)Contacts,300Vac | Amphenol FCI (Amphenol CS) DB13W3PA00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $8.5400 | RFQ |
Part Details for DB13W3PA00LF
DB13W3PA00LF CAD Models
DB13W3PA00LF Part Data Attributes:
|
DB13W3PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB13W3PA00LF
Amphenol FCi
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB13W3PA00LF
This table gives cross-reference parts and alternative options found for DB13W3PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB13W3PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL13W3PA00 | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DB13W3PA00LF vs DBL13W3PA00 |