Part Details for DB13W3P500M30LF by Amphenol FCi
Results Overview of DB13W3P500M30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB13W3P500M30LF Information
DB13W3P500M30LF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DB13W3P500M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Metal Brackets. |
Price & Stock for DB13W3P500M30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73452276
|
RS | DB13W3P500M30LF-DSUB POWER STB 13W3 PIN | Amphenol FCI (Amphenol CS) DB13W3P500M30LF Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3500 | RFQ |
DISTI #
BRGDB13W3P500M30LF
|
Heilind Electronics | OEM ITEM 569-5KXF-MIX POWER (DW SE | Americas - 0 in Stock |
|
$12.0294 / $12.2266 | Buy Now |
DISTI #
BRGDB13W3P500M30LF
|
Interstate Connecting Components | OEM ITEM 569-5KXF-MIX POWER (DW SE | 0 |
|
$12.0294 / $12.2266 | Buy Now |
Part Details for DB13W3P500M30LF
DB13W3P500M30LF CAD Models
DB13W3P500M30LF Part Data Attributes
|
DB13W3P500M30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB13W3P500M30LF
Amphenol FCi
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Locking, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.073 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB13W3P500M30LF
This table gives cross-reference parts and alternative options found for DB13W3P500M30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB13W3P500M30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB13W3P543M40LF | Amphenol FCi | Check for Price | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Locking, LEAD FREE | DB13W3P500M30LF vs DB13W3P543M40LF |
DBV13W3P500H40LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin RA Solder 40A, Europe Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | DB13W3P500M30LF vs DBV13W3P500H40LF |
DBV13W3P543M40LF | Amphenol FCi | Check for Price | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | DB13W3P500M30LF vs DBV13W3P543M40LF |
DB13W3P543M30LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | DB13W3P500M30LF vs DB13W3P543M30LF |
DB13W3P543A40LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Without Accessory on PCB. | DB13W3P500M30LF vs DB13W3P543A40LF |
DBO13W3P543M30LF | Amphenol FCi | Check for Price | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | DB13W3P500M30LF vs DBO13W3P543M30LF |
DB13W3P500G40LF | Amphenol FCi | Check for Price | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Locking, LEAD FREE | DB13W3P500M30LF vs DB13W3P500G40LF |
DB13W3P500A40LF | Amphenol FCi | Check for Price | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Locking, LEAD FREE | DB13W3P500M30LF vs DB13W3P500A40LF |
DBO13W3P500H40LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin RA Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | DB13W3P500M30LF vs DBO13W3P500H40LF |
DB13W3P500G40LF | Amphenol Communications Solutions | Check for Price | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness. | DB13W3P500M30LF vs DB13W3P500G40LF |