Part Details for DB129V-5.08-3P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB129V-5.08-3P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DB129V-5.08-3P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P 24A -40��~+105�� 250V Green 12~26 Straight 5.08mm 2.5 1 3 Plugin,P=5.08mm Screw terminal ROHS | 569 |
|
$0.1424 / $0.2778 | Buy Now |
|
LCSC | 1x3P 24A -40+105 250V Green 1226 Direct Insert 5.08mm 2.5 1 3 PluginP5.08mm Screw Terminal Blocks ROHS | 569 |
|
$0.1483 / $0.2894 | Buy Now |