Part Details for DB129V-5.0-3P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB129V-5.0-3P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB129V-5.0-3P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P 24A -40��~+105�� 250V Green 12~26 Straight 5mm 2.5 1 3 Plugin,P=5mm Screw terminal ROHS | 185 |
|
$0.1427 / $0.2812 | Buy Now |
|
LCSC | 1x3P 24A -40+105 250V Green 1226 Direct Insert 5mm 2.5 1 3 PluginP5mm Screw Terminal Blocks ROHS | 72 |
|
$0.1487 / $0.2929 | Buy Now |