Part Details for DB128V-5.0-12P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB128V-5.0-12P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for DB128V-5.0-12P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x12P 20A -40��~+105�� 300V Green 12~30 Straight 5mm 2.5 1 12 Plugin,P=5mm Screw terminal ROHS | 1101 |
|
$0.4659 / $0.8881 | Buy Now |
|
LCSC | 1x12P 20A -40+105 300V Green 1230 Direct Insert 5mm 2.5 1 12 PluginP5mm Screw Terminal Blocks ROHS | 764 |
|
$0.4853 / $0.9251 | Buy Now |