Part Details for DB12-5A4M23-DPS7001 by Amphenol LTW Technology
Overview of DB12-5A4M23-DPS7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB12-5A4M23-DPS7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7526
|
Newark | Sensor Distribution Box, M12-5P, 4Port, Output Type:M12 Connector - 5 Pole, No. Of Output Ports:4Ports, Product Range:M Series, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Ltw DB12-5A4M23-DPS7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$73.1800 / $90.8100 | Buy Now |
DISTI #
86AK4683
|
Newark | Sensor Distribution Box, M12-5P, 4Port Rohs Compliant: Yes |Amphenol Ltw DB12-5A4M23-DPS7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1800 / $90.8100 | Buy Now |
DISTI #
1754-DB12-5A4M23-DPS7001-ND
|
DigiKey | ACC, SEN, A CODE, DB BOX Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
200 In Stock |
|
$73.1839 / $90.8100 | Buy Now |
DISTI #
LTWDB12-5A4M23-DPS7001
|
Heilind Electronics | ACC, SEN, A CODE, DB BOX 4PORTS, FFFF, 5555 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.3700 / $148.9200 | Buy Now |
DISTI #
DB125A4M23DPS7001
|
TME | Splitter, A code-DeviceNet / CANopen, PIN: 5, IP67, with LED, 2A Min Qty: 1 | 0 |
|
$55.9000 | RFQ |
DISTI #
LTWDB12-5A4M23-DPS7001
|
Interstate Connecting Components | ACC, SEN, A CODE, DB BOX 4PORTS, FFFF, 5555 | 0 |
|
Buy Now |