There are no models available for this part yet.
Overview of DB12-5A4CAB-DPS7B04 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
9DB1200CGLFT | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
9DB1233AGLF | Renesas Electronics Corporation | 12-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer |
Price & Stock for DB12-5A4CAB-DPS7B04 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM9727
|
Newark | M Series Sensor Connector, M12 Distribution Box, 4 Ports, 4A, 05 Pins, Female Connector, Female Contact, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DB12-5A4CAB-DPS7B04 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6500 / $107.7600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.1600 / $121.8100 | Buy Now |