Part Details for DB107STR by SMC Diode Solutions
Overview of DB107STR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB107STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB107STR-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1A, Ifsm: 45A, DBS Min Qty: 5 | 1315 |
|
$0.0730 / $0.1760 | Buy Now |
Part Details for DB107STR
DB107STR CAD Models
DB107STR Part Data Attributes:
|
DB107STR
SMC Diode Solutions
Buy Now
|
Compare Parts:
DB107STR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |