Part Details for DB107S by SPC Multicomp
Overview of DB107S by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB107S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8597
|
Newark | Bridge Rectifier, Single Phase, 1A, 1000V, Dbs, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro DB107S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 903 |
|
$0.1090 | Buy Now |
DISTI #
90R8598
|
Newark | Bridge Rectifier, Single, 1A, 1000V, Dbs, Full Reel, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro DB107S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0080 | Buy Now |