Part Details for DB107-BP by Micro Commercial Components
Overview of DB107-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB107-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB107-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1A DB-1 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
14249 In Stock |
|
$0.2500 / $0.5300 | Buy Now |
DISTI #
833-DB107-BP
|
Mouser Electronics | Bridge Rectifiers 1.0A 1000V RoHS: Compliant | 9889 |
|
$0.2500 / $0.7500 | Buy Now |
|
Future Electronics | DB107 Series 1 A 1 kV Glass Passivated Bridge Rectifier - DB-1 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Tube | 10350Tube |
|
$0.2500 | Buy Now |
DISTI #
DB107-BP
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1A, Ifsm: 30A, DB-1 Min Qty: 5 | 8010 |
|
$0.4280 / $1.0200 | Buy Now |
Part Details for DB107-BP
DB107-BP CAD Models
DB107-BP Part Data Attributes:
|
DB107-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DB107-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |