Part Details for DB104S-HF by Comchip Technology Corporation Ltd
Overview of DB104S-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB104S-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-DB104S-HF-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 1A DBS Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
750-DB104S-HF
|
Mouser Electronics | Bridge Rectifiers RECTIFIER BRIDGE 1A 400V DBS RoHS: Compliant | 0 |
|
$0.1790 / $0.1830 | Order Now |
|
NAC | Bridge Rectifier RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 | 0 |
|
$0.1974 / $0.4900 | Buy Now |
Part Details for DB104S-HF
DB104S-HF CAD Models
DB104S-HF Part Data Attributes:
|
DB104S-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DB104S-HF
Comchip Technology Corporation Ltd
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |