Part Details for DB103G by GeneSic Semiconductor Inc
Results Overview of DB103G by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB103G Information
DB103G by GeneSic Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8974
|
Newark | Bridge Rectifier, 200V, 1A, Db, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, ... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
1242-1210-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 1A DB Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
417 In Stock |
|
$0.2140 / $1.3000 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 200V/1A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2000 / $0.2200 | Buy Now |
Part Details for DB103G
DB103G CAD Models
DB103G Part Data Attributes
|
DB103G
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DB103G
GeneSic Semiconductor Inc
200V 1A Silicon Bridge Rectifiers in DB Package
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |