Part Details for DB102-5.0-3P-BU-S by Cixi Dibo Electronics Co Ltd
Overview of DB102-5.0-3P-BU-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB102-5.0-3P-BU-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24A 250V Tin 5mm P5mm Screw terminal ROHS | 265 |
|
$0.1391 / $0.2536 | Buy Now |