Part Details for DB101S by DC Components Co Ltd
Overview of DB101S by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB101S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB101S-DC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 1A, Ifsm: 30A, DB-1S Min Qty: 5 | 330 |
|
$0.0750 / $0.1600 | Buy Now |