Part Details for DB101S-G by Comchip Technology Corporation Ltd
Overview of DB101S-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB101S-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2029-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 1A DBS Min Qty: 10000 Lead time: 10 Weeks Container: Tube |
77 In Stock |
|
$0.1838 | Buy Now |
DISTI #
750-DB101S-G
|
Mouser Electronics | Bridge Rectifiers VR=50V, IO=1A | 19 |
|
$0.2060 / $0.6200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 200 |
|
RFQ | ||
|
NAC | BRIDGE RECT 1A 50V DBS RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 600 |
|
$0.4250 / $0.4700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
Part Details for DB101S-G
DB101S-G CAD Models
DB101S-G Part Data Attributes:
|
DB101S-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DB101S-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |