Part Details for DB101 by Microsemi Corporation
Overview of DB101 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,50V V(RRM),DIP | 77 |
|
$0.4000 / $0.6250 | Buy Now |
Part Details for DB101
DB101 CAD Models
DB101 Part Data Attributes
|
DB101
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DB101
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DB-1, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DB-1, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | DB-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Reverse Recovery Time-Max | 0.036 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB101
This table gives cross-reference parts and alternative options found for DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB101 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | DB101 vs DB101 |
DF005M-E3/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube | DB101 vs DF005M-E3/45 |
DF005M | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | DB101 vs DF005M |
DB101-HF | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | DB101 vs DB101-HF |
DB101-HF-C | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | DB101 vs DB101-HF-C |
DF005M-T-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | DB101 vs DF005M-T-F |
DF005M | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DIP-4 | DB101 vs DF005M |
DB101 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DB101 vs DB101 |
DB101-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | DB101 vs DB101-BP |
DB1F | Harris Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DB101 vs DB1F |