Part Details for DB101 by LRC Leshan Radio Co Ltd
Overview of DB101 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB101
DB101 CAD Models
DB101 Part Data Attributes
|
DB101
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB101
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 1A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for DB101
This table gives cross-reference parts and alternative options found for DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB101-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 50V V(RRM), | DB101 vs DB101-BP-HF |
DF005M | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 50V V(RRM), | DB101 vs DF005M |
SDB101-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 50V V(RRM), | DB101 vs SDB101-BP-HF |
SDB101-TP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 50V V(RRM), | DB101 vs SDB101-TP-HF |