-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 Degree Hybrid Coupler, 885MHz Min, 945MHz Max, 0.35dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0694
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx DB0805A0915ASTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8710 / $1.0400 | Buy Now |
DISTI #
DB0805A0915ASTR
|
Avnet Americas | Thin-Film Directional Coupler 4-Pin SMD T/R - Tape and Reel (Alt: DB0805A0915ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7956 / $1.2707 | Buy Now |
DISTI #
DB0805A0915ASTR\50
|
Avnet Americas | Thin-Film Directional Coupler 4-Pin SMD T/R - Tape and Reel (Alt: DB0805A0915ASTR\50) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7956 / $0.8772 | Buy Now |
DISTI #
581-DB0805A0915ASTR
|
Mouser Electronics | Signal Conditioning Directional Coupler 915 MHz +/- 30 RoHS: Compliant | 2045 |
|
$1.2700 / $2.3900 | Buy Now |
DISTI #
DB0805A0915ASTR
|
TTI | Signal Conditioning Directional Coupler 915 MHz +/- 30 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
DB0805A0915ASTR
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB0805A0915ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DB0805A0915ASTR
Kyocera AVX Components
90 Degree Hybrid Coupler, 885MHz Min, 945MHz Max, 0.35dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.35 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 885 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for DB0805A0915ASTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB0805A0915ASTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB0805A0915AWTR | Kyocera AVX Components | Check for Price | 90 Degree Hybrid Coupler, 885MHz Min, 945MHz Max, 0.35dB Insertion Loss-Max, MINIATURE PACKAGE-4 | DB0805A0915ASTR vs DB0805A0915AWTR |