Part Details for DB0603N3500ANTR by Kyocera AVX Components
Results Overview of DB0603N3500ANTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB0603N3500ANTR Information
DB0603N3500ANTR by Kyocera AVX Components is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DB0603N3500ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB0603N3500ANTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin LGA T/R - Tape and Reel (Alt: DB0603N3500ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8218 / $0.8389 | Buy Now |
DISTI #
581-DB0603N3500ANTR
|
Mouser Electronics | Signal Conditioning Directional Coupler 3300-3700 MHZ RoHS: Compliant | 2691 |
|
$0.7780 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.8580 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
DB0603N3500ANTR
|
Avnet Asia | Thin Film Directional Couplers 4-Pin LGA T/R (Alt: DB0603N3500ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DB0603N3500ANTR
DB0603N3500ANTR CAD Models
DB0603N3500ANTR Part Data Attributes
|
DB0603N3500ANTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DB0603N3500ANTR
Kyocera AVX Components
90 Degree Hybrid Coupler, 3300MHz Min, 3700MHz Max, 0.3dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.3 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3700 MHz | |
Operating Frequency-Min | 3300 MHz | |
Package Equivalence Code | LGA4(UNSPEC) | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
VSWR-Max | 1.43 |