Part Details for DB045120BH15238BJ1 by Vishay Intertechnologies
Overview of DB045120BH15238BJ1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DB045120BH15238BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1990
|
Newark | Db045120 10Kvp 1500Pf 20% R85 3668 |Vishay DB045120BH15238BJ1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,595.0300 / $1,748.0100 | Buy Now |
DISTI #
DB045120BH15238BJ1
|
Avnet Americas | DB045120 10KVP 1500pF ±20% R85 3668 - Bulk (Alt: DB045120BH15238BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DB045120BH15238BJ1
DB045120BH15238BJ1 CAD Models
DB045120BH15238BJ1 Part Data Attributes
|
DB045120BH15238BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DB045120BH15238BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |