Part Details for DB-945 by Amphenol Industrial Operations
Overview of DB-945 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C0689
|
Newark | Cord Grip Connector, Thread Size - Imperial:1/2" Npt, Product Range:-, Accessory Type:45° Cord Grip Connector, Body Material:Ferrous Alloy, Cable Bundle Diameter Max:0.5", Conduit Fitting Type:45° Angle Connector, Length:28.702Mm Rohs Compliant: Yes |Amphenol Industrial DB-945 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7800 / $46.3800 | Buy Now |
DISTI #
DB-945-ND
|
DigiKey | CABLE GRP 9.53-12.7MM MET ALLOY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$50.0650 / $59.2200 | Buy Now |
DISTI #
74154600
|
RS | CORD GRIP | Amphenol Industrial DB-945 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4200 | RFQ |
DISTI #
AMMDB-945
|
Heilind Electronics | CORD GRIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$17.0600 / $23.9500 | Buy Now | |
DISTI #
AMMDB-945
|
Interstate Connecting Components | CORD GRIP | 0 |
|
Buy Now |