Part Details for DB-91116 by Amphenol Corporation
Overview of DB-91116 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68691-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
68491-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
69191-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for DB-91116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-91116
|
Avnet Americas | Strain-Relief Connector with Compression Nut for 15.9mm to 17.4mm Diameter Flexible Cords and Cables - Bulk (Alt: DB-91116) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0497 / $23.2260 | Buy Now |
DISTI #
654-DB-91116
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP ASSY | 64 |
|
$30.6900 / $45.7200 | Buy Now |
DISTI #
69743317
|
Verical | Connector Accessories Strain Relief For Flexible Cord Small Straight Body Male Thread Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$24.9200 / $26.8700 | Buy Now |
Part Details for DB-91116
DB-91116 CAD Models
DB-91116 Part Data Attributes
|
DB-91116
Amphenol Corporation
Buy Now
|
Compare Parts:
DB-91116
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |