Part Details for DB-612 by Amphenol Industrial Operations
Overview of DB-612 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K6712
|
Newark | Grip Assy |Amphenol Industrial DB-612 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 / $18.2800 | Buy Now |
DISTI #
339-DB-612-ND
|
DigiKey | GRIP ASSY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3400 | Buy Now |
DISTI #
74154587
|
RS | GRIP ASSY | Amphenol Industrial DB-612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0300 | RFQ |
DISTI #
AMMDB-612
|
Heilind Electronics | GRIP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Strain Relief For Flexible Cord Small Straight Body Male Thread |
47 In Stock |
|
$18.9000 / $33.8200 | Buy Now |
DISTI #
AMMDB-612
|
Interstate Connecting Components | GRIP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Strain Relief For Flexible Cord Small Straight Body Male Thread |
47 In Stock |
|
$18.9000 / $33.8200 | Buy Now |