Part Details for DB-600050-000 by SOURIAU-SUNBANK
Overview of DB-600050-000 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-050LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 50 positions | |
10106266-0005002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 20S |
Price & Stock for DB-600050-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-DB-600050-000
|
Mouser Electronics | Circular MIL Spec Backshells STS ASSEMBLY | 0 |
|
$192.3100 | Order Now |
DISTI #
DB-600050-000
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 60 |
|
$149.9680 / $206.6220 | Buy Now RFQ |