Part Details for DB-54003L-930 by STMicroelectronics
Overview of DB-54003L-930 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DB-54003L-930
DB-54003L-930 CAD Models
DB-54003L-930 Part Data Attributes:
|
DB-54003L-930
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DB-54003L-930
STMicroelectronics
860MHz - 930MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Gain | 6.8 dB | |
Operating Frequency-Max | 930 MHz | |
Operating Frequency-Min | 860 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 20 |