Part Details for DB-54003L-470 by STMicroelectronics
Results Overview of DB-54003L-470 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB-54003L-470 Information
DB-54003L-470 by STMicroelectronics is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67954-003LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized. | |
69254-003LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Diamond Peg, 6 Positions, 1 Port | |
10088054-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 10DC+24S Right Angle Header. |
Part Details for DB-54003L-470
DB-54003L-470 CAD Models
DB-54003L-470 Part Data Attributes
|
DB-54003L-470
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DB-54003L-470
STMicroelectronics
400MHz - 470MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Gain | 13 dB | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 20 |