There are no models available for this part yet.
Overview of DB-25SF-N by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF041-SSHD-T | Renesas Electronics Corporation | 4Mbit, 2.5V to 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support | |
AT25SF041B-SSHB-T | Renesas Electronics Corporation | 4Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF081-SHF-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support |
Price & Stock for DB-25SF-N by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DB-25SF-N-ND
|
DigiKey | CONN D-SUB RCPT 25POS PNL MNT Min Qty: 480 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$5.5982 | Buy Now | |
DISTI #
C1S400200010399
|
Chip1Stop | Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port RoHS: Compliant | 1000 |
|
$9.7200 / $15.9000 | Buy Now | |
DISTI #
C1S400200226130
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 429 |
|
$3.8800 / $7.7600 | Buy Now | |
DISTI #
C1S400200354770
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes | 10 |
|
$11.4000 / $12.5000 | Buy Now |
CAD Models for DB-25SF-N by Japan Aviation Electronics Industry Limited
Part Data Attributes for DB-25SF-N by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.496 inch
|
Body Length
|
2.086 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
2.7 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1700VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Related Parts for DB-25SF-N
-
DA-15S-NRD Type Connectors
-
ZPDR-30V-SHeaders and Edge Type Connectors
-
V0.5-4Terminals and Terminal Blocks
-
DB-C4-J11Assembly Items
-
C3225X7S2A475K200ABFixed Capacitors
-
1879011-9Fixed Resistors
-
JL04V-2A18-10SE-B-ROther Circular Connectors
-
IPA60R125C6Power Field-Effect Transistors
-
OPA4340UAOperational Amplifiers